Phoenix Contact Halogen Free Heat Shrink Tubing, Yellow 1.5mm Sleeve Dia. x 120m Length, 800 Series
- RS Stock No.:
- 497-771
- Mfr. Part No.:
- 0800328
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£566.31
(exc. VAT)
£679.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £566.31 |
*price indicative
- RS Stock No.:
- 497-771
- Mfr. Part No.:
- 0800328
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1.5mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Sleeve Length | 120m | |
Halogen Free | Yes | |
Series | 800 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 120m | ||
Halogen Free Yes | ||
Series 800 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve roll in yellow is unlabeled and can be labeled with systems like THERMOMARK E.SLEEVE, THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It fits a cable diameter range of 0.8 to 2.4 mm, with automated processing suitable for diameters between 0.8 and 1.5 mm. The sleeve is unperforated and uses a slide-on mounting type. The roll contains 1 individual label, with a length of 120 meters. The text field has a height of 4 mm and a width of 120000 mm.
Material Polyolefin
Base element material polyolefin
Components halogen-free
Base element material polyolefin
Components halogen-free