Phoenix Contact Halogen Free Heat Shrink Tubing, White 12.7mm Sleeve Dia. x 80m Length, 800 Series
- RS Stock No.:
- 497-770
- Mfr. Part No.:
- 0800325
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£877.53
(exc. VAT)
£1,053.04
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 24 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £877.53 |
*price indicative
- RS Stock No.:
- 497-770
- Mfr. Part No.:
- 0800325
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 12.7mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Sleeve Length | 80m | |
Halogen Free | Yes | |
Series | 800 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 80m | ||
Halogen Free Yes | ||
Series 800 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve roll in white is unlabeled and can be labeled with various systems such as THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, and THERMOMARK X1.2. It accommodates a cable diameter range of 4.2 to 12.7 mm and features an unperforated design with a slide-on mounting type. The roll contains 1 individual label, with a total length of 80 meters. The text field has a height of 20 mm and a width of 80000 mm.
Material Polyolefin
Base element material polyolefin
Components halogen-free
Base element material polyolefin
Components halogen-free