Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 12.7 → 38.1mm Sleeve Dia. x 15000mm Length 3:1 Ratio,
- RS Stock No.:
- 497-769
- Mfr. Part No.:
- 0800309
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£428.35
(exc. VAT)
£514.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £428.35 |
*price indicative
- RS Stock No.:
- 497-769
- Mfr. Part No.:
- 0800309
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 12.7 → 38.1mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 15000mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 38.1mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeve is designed for versatility in marking applications, allowing users to create custom lengths tailored to their specific needs. Ideal for labelling diverse cylindrical objects such as wires, cables, and pneumatic hoses, this product provides a reliable solution for permanent identification. Made from high-quality polyolefine, the sleeve not only promises excellent durability but also features a notable shrink ratio of 3:1. Its vibrant yellow colour ensures easy visibility, while the option for manual heat application ensures secure attachment after printing. This shrink sleeve is widely suitable across various industries, including control cabinet assembly, machine building, and the oil and gas sector, meeting rigorous testing standards for environmental resilience and material integrity.
Offers permanent identification for a range of cylindrical objects
Compatible with various marking technologies for flexible applications
Lightweight design does not add unnecessary bulk to labelled items
Exceptional temperature resistance allows use in harsh environments
Halogen-free components enhance safety in sensitive installations
User-friendly, enabling quick assembly and application processes
Tested for UV resistance and wipe durability to ensure longevity
Designed for easy processing with specific printing tools
Shelf life of five years adds convenience for stock management
Compatible with various marking technologies for flexible applications
Lightweight design does not add unnecessary bulk to labelled items
Exceptional temperature resistance allows use in harsh environments
Halogen-free components enhance safety in sensitive installations
User-friendly, enabling quick assembly and application processes
Tested for UV resistance and wipe durability to ensure longevity
Designed for easy processing with specific printing tools
Shelf life of five years adds convenience for stock management