Phoenix Contact Heat Shrink Sleeving, Yellow 3.2 → 9.5mm Sleeve Dia. x 20m Length 3:1 Ratio, E-WMS Series
- RS Stock No.:
- 497-733
- Mfr. Part No.:
- 1221593
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£155.63
(exc. VAT)
£186.76
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £155.63 |
*price indicative
- RS Stock No.:
- 497-733
- Mfr. Part No.:
- 1221593
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 3.2 → 9.5mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 20m | |
Series | E-WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 3.2 → 9.5mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 20m | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve is tailored for seamless automated processing, making it an indispensable component for effective wire identification and insulation. Engineered to accommodate various cable diameters, it offers a flexible solution that enhances productivity without compromising quality. With a focus on durability and usability, the product integrates smoothly with THERMOMARK equipment, allowing for versatile customisation of individual marker lengths. Combining a 3:1 shrink ratio with a robust construction, this shrink sleeve provides reliable performance in challenging conditions, ensuring that your cables remain clearly labelled and protected. Whether for control cabinet assembly or industrial applications, this product stands out for its consistent quality and ease of use, making identification straightforward and efficient.
Designed specifically for use with THERMOMARK applicators
Offers permanent identification for a variety of cylindrical objects
Allows for individual marker lengths between 15 mm and 51 mm
Features high flexibility to adapt to different application needs
Made from RoHS compliant polyolefine for environmental safety
Capable of withstanding temperatures up to 125 °C
Tested for UV resistance, ensuring longevity and reliability
Easily shrinks with heat application for secure fitting
Supports slide-on mounting for quick and easy installation
Suitable for use in various industries including oil, gas, and railway
Offers permanent identification for a variety of cylindrical objects
Allows for individual marker lengths between 15 mm and 51 mm
Features high flexibility to adapt to different application needs
Made from RoHS compliant polyolefine for environmental safety
Capable of withstanding temperatures up to 125 °C
Tested for UV resistance, ensuring longevity and reliability
Easily shrinks with heat application for secure fitting
Supports slide-on mounting for quick and easy installation
Suitable for use in various industries including oil, gas, and railway