Phoenix Contact Heat Shrink Sleeving, Yellow 2.1 → 6.4mm Sleeve Dia. x 100m Length 3:1 Ratio, E-WMS Series
- RS Stock No.:
- 497-731
- Mfr. Part No.:
- 1221589
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£667.38
(exc. VAT)
£800.86
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £667.38 |
*price indicative
- RS Stock No.:
- 497-731
- Mfr. Part No.:
- 1221589
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 2.1 → 6.4mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 100m | |
Series | E-WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.1 → 6.4mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 100m | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve offers an efficient solution for identifying cables and wires while maintaining high durability in demanding environments. Designed for automated processing, it integrates seamlessly with the THERMOMARK E.SLEEVE applicator, ensuring precise and customised labelling. The continuous material format allows for the creation of individual marker lengths, tailored to your specific requirements. With a robust construction and a shrink ratio of 3:1, this product ensures a secure fit on various cable diameters, helping to enhance identification in a multitude of applications. Ideal for use across various industries, including control cabinet assembly and the oil and gas sector, this versatile product combines efficiency with reliability for superior results.
Ensures a permanent identification solution for various cylindrical objects
Compatible with both manual heat shrinking and automated application processes
Offers flexibility with custom marker lengths ranging from 15 mm to 51 mm
Designed for effective use in demanding industrial environments
Delivers high diameter coverage, fitting a range of cable sizes
Meets strict standards for durability in extreme conditions
RoHS compliant, ensuring adherence to environmental regulations
Backed by global approval for use in critical industrial applications
Compatible with both manual heat shrinking and automated application processes
Offers flexibility with custom marker lengths ranging from 15 mm to 51 mm
Designed for effective use in demanding industrial environments
Delivers high diameter coverage, fitting a range of cable sizes
Meets strict standards for durability in extreme conditions
RoHS compliant, ensuring adherence to environmental regulations
Backed by global approval for use in critical industrial applications