Phoenix Contact Heat Shrink Sleeving, White 1 → 3.2mm Sleeve Dia. x 30m Length 3:1 Ratio, E-WMS Series

Subtotal (1 unit)*

£155.63

(exc. VAT)

£186.76

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£155.63

*price indicative

RS Stock No.:
497-728
Mfr. Part No.:
1221582
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

1 → 3.2mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

30m

Series

E-WMS

COO (Country of Origin):
CN
The Phoenix Contact shrink sleeve is designed specifically for automated processing, making it an ideal solution for those seeking a reliable and efficient marking system. The product from the E-WMS range offers exceptional versatility with its continuous format, allowing users to print individual marker lengths tailored to specific applications. Not only does it provide a professional finish when applied to wires and cables, but it also allows for manual heat-shrinking to secure its position effectively. With a broad range of usage across various industries, including control cabinet construction and the railway sector, this product ensures permanent identification of cylindrical objects, offering high flexibility and durability, even in challenging environments.

Compatible with the THERMOMARK E.SLEEVE applicator for automated processing
Allows for custom marker lengths for a personalised application
Enables manual heat application for secure attachment to wires
Proven reliability across multiple industries including oil and gas
High flexibility accommodates a range of cable diameters
Tested for various environmental conditions ensuring durability
UV and temperature resistant for long-lasting performance
RoHS compliant, fulfilling environmental regulations
Offers excellent scratch resistance for durable identification