Phoenix Contact Halogen Free Heat Shrink Sleeving, White 2.1 → 6.4mm Sleeve Dia. x 100000mm Length 3:1 Ratio,
- RS Stock No.:
- 497-236
- Mfr. Part No.:
- 0800322
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£680.43
(exc. VAT)
£816.52
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 11 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £680.43 |
*price indicative
- RS Stock No.:
- 497-236
- Mfr. Part No.:
- 0800322
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 2.1 → 6.4mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 100000mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 2.1 → 6.4mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 100000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve offers an innovative solution for the clear identification of various cylindrical objects, including single-core wires and cables. Designed with flexibility in mind, it accommodates a range of cable diameters, proving ideal for both manual and automated processing. The continuous format of the material allows for custom lengths to be tailored to your specific needs. With robust adhesive properties ensuring permanent marking, this product guarantees longevity in even the most demanding environments. As part of the WMS product family, this sleeve is backed by extensive validation across multiple industries, ensuring reliability and performance whether in control cabinet applications or the oil and gas sector. The option for manual shrinking after application adds to the versatility, enabling users to secure labels in place efficiently.
High flexibility allows for a wide array of custom marker lengths
Manufactured from halogen-free polyolefin for enhanced safety
Shrink ratio of 3:1 enables broad diameter compatibility
Tested for UV resistance and environmental conditions, ensuring durability
Suitable for use with THERMOMARK applicators for efficient application
Meets international standards for wipe resistance and temperature resistance
Long shelf life of five years under proper storage conditions
Designed for easy installation with slide-on mounting type
Manufactured from halogen-free polyolefin for enhanced safety
Shrink ratio of 3:1 enables broad diameter compatibility
Tested for UV resistance and environmental conditions, ensuring durability
Suitable for use with THERMOMARK applicators for efficient application
Meets international standards for wipe resistance and temperature resistance
Long shelf life of five years under proper storage conditions
Designed for easy installation with slide-on mounting type