Phoenix Contact Halogen Free Heat Shrink Sleeving, White 12.7 → 38.1mm Sleeve Dia. x 15000mm Length 3:1 Ratio,
- RS Stock No.:
- 497-232
- Mfr. Part No.:
- 0800298
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£428.35
(exc. VAT)
£514.02
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £428.35 |
*price indicative
- RS Stock No.:
- 497-232
- Mfr. Part No.:
- 0800298
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 12.7 → 38.1mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 15000mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 38.1mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 38.1 (EX60)R shrink sleeve is a versatile labelling solution designed for permanent identification of various cylindrical objects, including single-core wires, cables, and pneumatic hoses. This innovative product allows the creation of custom marker lengths, enhancing your organisation's ability to label and manage components efficiently. Constructed from high-quality polyolefin, it provides both flexibility and durability while ensuring compatibility with a wide range of printers, including the THERMOMARK series. Whether you're in control cabinet manufacturing or the oil and gas industry, this shrink sleeve excels in meeting diverse labelling needs with ease.
Allows custom marker lengths to be easily created
Offers a high degree of flexibility for diverse applications
Features a high shrink ratio ensuring secure fitting
Equipped for use with various thermal transfer printers
Passed rigorous testing for environmental and chemical resistance
Designed for manual heat shrinking to secure placement
Supports a wide external diameter range for various applications
Lightweight design aids in shipping and handling efficiency
Offers a high degree of flexibility for diverse applications
Features a high shrink ratio ensuring secure fitting
Equipped for use with various thermal transfer printers
Passed rigorous testing for environmental and chemical resistance
Designed for manual heat shrinking to secure placement
Supports a wide external diameter range for various applications
Lightweight design aids in shipping and handling efficiency