Phoenix Contact Halogen Free Heat Shrink Sleeving, White 0.8 → 2.4mm Sleeve Dia. x 30000mm Length 3:1 Ratio, WMS

Subtotal (1 unit)*

£141.03

(exc. VAT)

£169.24

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£141.03

*price indicative

RS Stock No.:
497-229
Mfr. Part No.:
0800289
Brand:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Sleeve Diameter

0.8 → 2.4mm

Colour

White

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

30000mm

Halogen Free

Yes

Series

WMS

COO (Country of Origin):
CN
The Phoenix Contact shrink sleeve is designed for versatile identification of wires, cables, and various cylindrical objects. Engineered from high-quality polyolefine, this product not only offers durability but also a high degree of flexibility in marker lengths, making it ideal for automation processes. The continuous format allows users to implement individual marker lengths, ensuring precision and customisation. With a high shrink ratio of 3:1, the sleeve ensures a snug fit around its application surface when subjected to heat. Its suitability for both manual and automated application methods makes it a go-to choice for professionals across multiple industries, including control cabinet and machine construction, as well as the railway and oil and gas sectors. The product promises reliable performance, even under extreme conditions.

Permanent marking ensures long-lasting identification
High flexibility allows for a range of custom marker lengths
Can be applied using both manual or automated systems
Endures harsh environmental conditions with proven resistance
Designed for easy application to a variety of cylindrical shapes
Features a substantial roll length for extended use
Halogen-free components promote environmentally friendly usage
Tested for resistance against various chemicals and substances
Recommended for use in storage and transport conditions