Phoenix Contact Heat Shrink Sleeving, Yellow 1 → 3.2mm Sleeve Dia. x 120m Length 3:1 Ratio, E-WMS Series
- RS Stock No.:
- 493-313
- Mfr. Part No.:
- 1221572
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£600.92
(exc. VAT)
£721.10
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 29 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £600.92 |
*price indicative
- RS Stock No.:
- 493-313
- Mfr. Part No.:
- 1221572
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1 → 3.2mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 120m | |
Series | E-WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1 → 3.2mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 120m | ||
Series E-WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact shrink sleeve offers superior performance for automated processing, specifically designed for compatibility with the THERMOMARK E.SLEEVE applicator. It serves as an effective solution for marking single-core wires, cables, and other cylindrical objects. Crafted from high-quality polyolefin, this shrink sleeve provides exceptional flexibility with a 3:1 shrink ratio, ensuring secure adhesion and clarity in labelling. It can accommodate various cable diameters, allowing users to tailor the sleeve to their specific needs. With a continuous format, individual marker lengths can be achieved, making this product versatile across different applications, from control cabinets to the oil and gas sector. Its yellow colour enhances visibility, while its durable construction promises resilience under tough environmental conditions.
Enhanced flexibility allows for custom marker lengths
High durability ensures long-lasting performance
Designed for various applications within multiple industries
RoHS compliant, guaranteeing environmental safety
Capable of withstanding extreme temperatures and conditions
Efficiently collapses around cables for a snug fit
Provides permanent labelling for enhanced identification
High durability ensures long-lasting performance
Designed for various applications within multiple industries
RoHS compliant, guaranteeing environmental safety
Capable of withstanding extreme temperatures and conditions
Efficiently collapses around cables for a snug fit
Provides permanent labelling for enhanced identification