Phoenix Contact Halogen Free Heat Shrink Tubing, White 9.5mm Sleeve Dia. x 60mm Length, 803 Series
- RS Stock No.:
- 493-293
- Mfr. Part No.:
- 0803105
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-293
- Mfr. Part No.:
- 0803105
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 9.5mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | 803 | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 9.5mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series 803 | ||
- COO (Country of Origin):
- CN
The Phoenix Contact Shrink sleeve, roll, is white and unlabeled. It can be labelled with THERMOMARK E.300 (D)/600 (D), THERMOMARK ROLLMASTER 300/600, THERMOMARK ROLL X1, THERMOMARK ROLL, THERMOMARK ROLL 2.0, THERMOMARK W, or THERMOMARK X1.2. It is designed for a cable diameter range of 3.2 to 9.5 mm and is unperforated. The mounting type is slide-on. The roll contains 1000 individual labels, with a text field height of 16 mm and a text field width of 60 mm.
Color white (RAL 9010)
Material Polyolefin
Base element material polyolefin
Components halogen-free
Material Polyolefin
Base element material polyolefin
Components halogen-free