Phoenix Contact Halogen Free Heat Shrink Sleeving, White 1.6 → 4.8mm Sleeve Dia. x 15mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 493-276
- Mfr. Part No.:
- 0800397
- Brand:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 493-276
- Mfr. Part No.:
- 0800397
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1.6 → 4.8mm | |
Colour | White | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 15mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.6 → 4.8mm | ||
Colour White | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 4.8 (15X9)RXL shrink tubing is an essential solution for effective and durable marking of wires and cables. Designed with versatility in mind, this product offers a standout ladder-style format that not only enhances visibility but also allows for rapid application across various environments. The pre-configured rolls enable smooth printing and application directly onto the tubing, ensuring precise labelling for a wide range of cylindrical objects. Whether youre in cabinet engineering, machine construction, or working in the oil and gas sector, the options are extensive. Post-printing, the shrink tubing can be easily secured in place with manual heat application, providing a reliable and long-lasting identification solution for diverse applications.
Provides a cost-effective, permanent labelling solution for electrical conductors and pipes
Designed for easy usage with multiple printing systems, ensuring adaptability
Manufactured from halogen-free materials, promoting environmentally-friendly labelling
Features a high shrink ratio allowing coverage for a broad range of cable diameters
Ensures high visibility with its white background and clear, large text area
Offers exceptional durability in extreme temperature conditions, making it suitable for critical applications
Contains a generous quantity of labels per roll, maximising efficiency in any project
Designed for easy usage with multiple printing systems, ensuring adaptability
Manufactured from halogen-free materials, promoting environmentally-friendly labelling
Features a high shrink ratio allowing coverage for a broad range of cable diameters
Ensures high visibility with its white background and clear, large text area
Offers exceptional durability in extreme temperature conditions, making it suitable for critical applications
Contains a generous quantity of labels per roll, maximising efficiency in any project