RND Heat Shrink Tube, Clear 6.5 → 3mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-353
- Mfr. Part No.:
- RND 465-00266
- Brand:
- RND
Bulk discount available
Subtotal (1 reel of 10 metres)*
£2.75
(exc. VAT)
£3.30
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 29 unit(s), ready to ship
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 - 4 | £2.75 | £0.275 |
5 - 9 | £2.53 | £0.253 |
10 + | £2.22 | £0.222 |
*price indicative
- RS Stock No.:
- 492-353
- Mfr. Part No.:
- RND 465-00266
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Sleeve Diameter | 6.5 → 3mm | |
Colour | Clear | |
Shrunk Diameter | 3mm | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 2:1 | |
Sleeve Length | 10m | |
Series | RND 465 | |
Select all | ||
---|---|---|
Brand RND | ||
Sleeve Diameter 6.5 → 3mm | ||
Colour Clear | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Versatile and reliable flame retardant heat shrinkable tube offers exceptional protection and insulation for a wide range of electrical applications. Designed with a robust polyolefin material, the tube demonstrates qualities that enhance safety and performance in environments where heat and electrical integrity are critical. With a generous shrinkage ratio, this product accommodates various wire sizes, ensuring a snug fit and effective insulation. Its impressive temperature range guarantees durability across diverse conditions, making it an indispensable addition to your toolkit for both professional and DIY projects. Experience peace of mind knowing your connections are safeguarded with this high quality tubing solution.
Flexible construction allows for easy application in complex spaces
Resistant to high temperatures which ensuring long lasting performance
Non adhesive design facilitates straightforward removal when necessary
Offers excellent electrical insulation reducing risks of short circuits
Meets stringent flammability standards for enhanced safety
Available in multiple colours to cater to various identification needs
Each length provides adequate materials for multiple applications
Resistant to high temperatures which ensuring long lasting performance
Non adhesive design facilitates straightforward removal when necessary
Offers excellent electrical insulation reducing risks of short circuits
Meets stringent flammability standards for enhanced safety
Available in multiple colours to cater to various identification needs
Each length provides adequate materials for multiple applications