RND Adhesive Lined Heat Shrink Tube, Black 85 → 25mm Sleeve Dia. x 1.2m Length 3.4:1 Ratio, RND 465 Series
- RS Stock No.:
- 492-275
- Mfr. Part No.:
- RND 465-01214
- Brand:
- RND
Bulk discount available
Subtotal (1 unit)*
£9.73
(exc. VAT)
£11.68
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 3 unit(s), ready to ship
Units | Per unit |
---|---|
1 - 9 | £9.73 |
10 - 24 | £8.95 |
25 + | £7.89 |
*price indicative
- RS Stock No.:
- 492-275
- Mfr. Part No.:
- RND 465-01214
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Sleeve Diameter | 85 → 25mm | |
Colour | Black | |
Shrunk Diameter | 25mm | |
Sleeve Type | Heat Shrink | |
Adhesive Lined | Yes | |
Shrink Ratio | 3.4:1 | |
Sleeve Length | 1.2m | |
Series | RND 465 | |
Select all | ||
---|---|---|
Brand RND | ||
Sleeve Diameter 85 → 25mm | ||
Colour Black | ||
Shrunk Diameter 25mm | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined Yes | ||
Shrink Ratio 3.4:1 | ||
Sleeve Length 1.2m | ||
Series RND 465 | ||
- COO (Country of Origin):
- DK
The RND Heavy wall heat shrink tubing is designed for superior protection in low voltage applications, delivering excellent environmental and mechanical performance. With a remarkable 3:1 shrink ratio, it provides a snug fit to safeguard connectors and delicate wiring, making it ideal for situations where waterproofing is essential. The tubing boasts UV resistance, ensuring it stands up to outdoor exposure without degrading. Made from polyolefin with a matte surface, it is halogen and cadmium free, promoting a safer environment. Perfectly suited for light cables and wire harnesses, this tubing not only meets industry standards but also exceeds expectations in terms of durability and reliability.
Constructed from high quality polyolefin for enhanced performance
Matte finish for a professional appearance
Designed to maintain effectiveness across a wide temperature range
Dual functionality: waterproofing and protecting vital electrical components
Environmentally friendly free from halogen and cadmium
Ideally suited for both industrial and domestic applications
Matte finish for a professional appearance
Designed to maintain effectiveness across a wide temperature range
Dual functionality: waterproofing and protecting vital electrical components
Environmentally friendly free from halogen and cadmium
Ideally suited for both industrial and domestic applications