RND Heat Shrink Tube, Green/Yellow 6 → 3mm Sleeve Dia. x 10m Length 2:1 Ratio, RND 465 Series
- RS Stock No.:
- 490-864
- Mfr. Part No.:
- RND 465-00292
- Brand:
- RND
Subtotal (1 reel of 10 metres)*
£2.09
(exc. VAT)
£2.51
(inc. VAT)
FREE delivery for orders over £50.00
Last RS stock
- Final 110 unit(s), ready to ship
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £2.09 | £0.209 |
*price indicative
- RS Stock No.:
- 490-864
- Mfr. Part No.:
- RND 465-00292
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RND | |
Sleeve Diameter | 6 → 3mm | |
Colour | Green/Yellow | |
Shrunk Diameter | 3mm | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 2:1 | |
Sleeve Length | 10m | |
Series | RND 465 | |
Select all | ||
---|---|---|
Brand RND | ||
Sleeve Diameter 6 → 3mm | ||
Colour Green/Yellow | ||
Shrunk Diameter 3mm | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Flame Retardant Heat Shrinkable Tube in a Spool Box represents cutting edge innovation in protective tubing solutions. Engineered for flexibility, this heat shrink tubing is designed to ensure superior mechanical and physical performance under challenging conditions. With its robust flame retardant properties, this product not only guarantees safety but also boasts an impressive dielectric strength and a broad temperature range, making it suitable for a variety of applications. The green/yellow colour coding aids in easy identification, while its efficient shrink ratio ensures a secure fit around critical wiring components. This practical solution embodies reliability and durability, positioning it as an essential choice for both professional and DIY enthusiasts looking to enhance electrical insulation and protection.
Flexible construction allows for easy application and tight fits
Designed to withstand extensive temperature variations while maintaining performance
Excellent dielectric properties help prevent electrical failures in wiring systems
Available in multiple sizes to accommodate different project requirements
Comes in a convenient spool box for easy storage and handling
High tensile strength enhances durability and resistance to wear and tear
Designed to withstand extensive temperature variations while maintaining performance
Excellent dielectric properties help prevent electrical failures in wiring systems
Available in multiple sizes to accommodate different project requirements
Comes in a convenient spool box for easy storage and handling
High tensile strength enhances durability and resistance to wear and tear