Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 1.5 → 3.2mm Sleeve Dia. x 30mm Length 2:1 Ratio, WMS-2
- RS Stock No.:
- 483-939
- Mfr. Part No.:
- 0801012
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£866.71
(exc. VAT)
£1,040.05
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 999,999,999 unit(s) shipping from 20 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £866.71 |
*price indicative
- RS Stock No.:
- 483-939
- Mfr. Part No.:
- 0801012
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 1.5 → 3.2mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 2:1 | |
Sleeve Length | 30mm | |
Halogen Free | Yes | |
Series | WMS-2 HF | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 1.5 → 3.2mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30mm | ||
Halogen Free Yes | ||
Series WMS-2 HF | ||
- COO (Country of Origin):
- DK
The Phoenix Contact shrink sleeve from the WMS-2 HF range is designed to provide reliable and permanent identification for various cylindrical objects, ensuring clear marking in challenging environments. This innovative solution facilitates quick and efficient application, thanks to its ladder-style format and preassembled lengths. Once applied, the shrink sleeve can be easily secured by applying heat, making it ideal for use in the railway industry where durability and visibility are paramount. With a versatile size range, this product simplifies the organisation of wires, cables, and pneumatic hoses, proving its utility in diverse scenarios. Backed by thorough testing against various environmental conditions, this shrink sleeve meets stringent standards for safety and performance.
Ideal for permanent identification of single-core wires and cables
Ladder style design enhances usability and improves organisation
Shrinkable with manual heat application to secure in place
Offers high diameter coverage with a reliable shrink ratio
Proven effectiveness in demanding railway industry applications
Halogen-free materials ensure enhanced safety
Thermal transfer identification technology guarantees clear markings
Robust construction withstands harsh environmental conditions
Designed for easy application and efficiency in labelling tasks
Compliant with key industry standards for fire protection
Ladder style design enhances usability and improves organisation
Shrinkable with manual heat application to secure in place
Offers high diameter coverage with a reliable shrink ratio
Proven effectiveness in demanding railway industry applications
Halogen-free materials ensure enhanced safety
Thermal transfer identification technology guarantees clear markings
Robust construction withstands harsh environmental conditions
Designed for easy application and efficiency in labelling tasks
Compliant with key industry standards for fire protection