Phoenix Contact Halogen Free Heat Shrink Sleeving, Black 12.7 → 38.1mm Sleeve Dia. x 15000mm Length 3:1 Ratio,
- RS Stock No.:
- 483-930
- Mfr. Part No.:
- 0800425
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£413.50
(exc. VAT)
£496.20
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 25 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £413.50 |
*price indicative
- RS Stock No.:
- 483-930
- Mfr. Part No.:
- 0800425
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 12.7 → 38.1mm | |
Colour | Black | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 15000mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 12.7 → 38.1mm | ||
Colour Black | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 15000mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact continuous shrink sleeve from the WMS series is engineered for efficiency and versatility in cable identification. This product is designed to enhance labelling capabilities, allowing for tailored lengths that cater specifically to various application needs. With the ability to use diverse labelling technologies and systems, the sleeve ensures a secure and reliable fit across all cylindrical objects, providing a permanent and identifiable marking solution. Its high-quality materials and impressive shrink ratio guarantee that once applied, the label remains firmly in place, making it an essential tool for professionals in control cabinet creation, machine building, and the railway sector. The ease of use paired with the potential for customisation makes this product a key addition to your labelling toolbox.
Permanent identification solution for a variety of cylindrical objects
High flexibility enables the creation of custom marker lengths
Shrink ratio of 3:1 provides extensive diameter coverage
Ideal for use in demanding industrial environments
Tested for scratch resistance, UV stability, and wipe resistance
RoHS compliant and halogen-free for environmentally conscious consumers
Available in a compact roll for convenient handling and storage
The sleeves can be easily fixed in position using manual heat application
Optimised for compatibility with multiple labelling systems
High flexibility enables the creation of custom marker lengths
Shrink ratio of 3:1 provides extensive diameter coverage
Ideal for use in demanding industrial environments
Tested for scratch resistance, UV stability, and wipe resistance
RoHS compliant and halogen-free for environmentally conscious consumers
Available in a compact roll for convenient handling and storage
The sleeves can be easily fixed in position using manual heat application
Optimised for compatibility with multiple labelling systems