Phoenix Contact Halogen Free Heat Shrink Sleeving, Yellow 4.2 → 12.7mm Sleeve Dia. x 60mm Length 3:1 Ratio, WMS
- RS Stock No.:
- 483-924
- Mfr. Part No.:
- 0800403
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£746.22
(exc. VAT)
£895.46
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 28 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £746.22 |
*price indicative
- RS Stock No.:
- 483-924
- Mfr. Part No.:
- 0800403
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Phoenix Contact | |
Sleeve Diameter | 4.2 → 12.7mm | |
Colour | Yellow | |
Sleeve Type | Heat Shrink | |
Shrink Ratio | 3:1 | |
Sleeve Length | 60mm | |
Halogen Free | Yes | |
Series | WMS | |
Select all | ||
---|---|---|
Brand Phoenix Contact | ||
Sleeve Diameter 4.2 → 12.7mm | ||
Colour Yellow | ||
Sleeve Type Heat Shrink | ||
Shrink Ratio 3:1 | ||
Sleeve Length 60mm | ||
Halogen Free Yes | ||
Series WMS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact WMS 12.7 (60X20)R YE shrink sleeve is a versatile solution designed for efficient identification of various cylindrical objects. With its ladder-style format, this product ensures a clear and accessible overview, allowing users to quickly utilise the preassembled sleeves. Made from durable polyolefine, the sleeves can easily be marked using thermal transfer for crisp, legible labels. After printing, users can apply heat to shrink the sleeves securely onto cables and wires, ensuring a permanent and captive identification. Ideal for a range of applications, including control cabinets and the oil industry, this shrink sleeve is built to withstand diverse environmental conditions, making it a reliable choice for professionals.
Designed for permanent identification of single-core wires and cables
Preassembled in cut lengths for enhanced convenience
High diameter coverage allows for versatile use across various applications
Option to fix sleeves in place using manual heat application
Widely trusted in demanding sectors such as machine building and railway industries
Durable construction ensures resilience against various environmental factors
Meets stringent industry standards for quality and reliability
Supports a broad range of cable diameters for flexible use
Extended shelf life ensures product longevity and usability
Preassembled in cut lengths for enhanced convenience
High diameter coverage allows for versatile use across various applications
Option to fix sleeves in place using manual heat application
Widely trusted in demanding sectors such as machine building and railway industries
Durable construction ensures resilience against various environmental factors
Meets stringent industry standards for quality and reliability
Supports a broad range of cable diameters for flexible use
Extended shelf life ensures product longevity and usability