HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 12mm Sleeve Dia. x 50m Length 3:1 Ratio, TAN32 Series
- RS Stock No.:
- 475-727
- Mfr. Part No.:
- 318-60012
- Brand:
- HellermannTyton
Subtotal (1 reel of 50 metres)*
£240.52
(exc. VAT)
£288.62
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £240.52 | £4.81 |
*price indicative
- RS Stock No.:
- 475-727
- Mfr. Part No.:
- 318-60012
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 12mm | |
Colour | Black | |
Shrunk Diameter | 4mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 50m | |
Halogen Free | No | |
Series | TAN32 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 12mm | ||
Colour Black | ||
Shrunk Diameter 4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 50m | ||
Halogen Free No | ||
Series TAN32 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Heat shrinkable tubing is designed for electrical insulation and environmental sealing of wire splices, terminations, and components. This thin-wall adhesive-lined tubing ensures secure coverage while maintaining flexibility, allowing for reliable protection in various applications.
RoHS and CSA approved
Highly flame retardant
Outer wall conforms to UL224
High shrink ratio
Highly flame retardant
Outer wall conforms to UL224
High shrink ratio