HellermannTyton Heat Shrink Tubing, Black 6.4mm Sleeve Dia. x 30m Length 2:1 Ratio, TFN21 Series
- RS Stock No.:
- 475-715
- Mfr. Part No.:
- 309-61005
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 475-715
- Mfr. Part No.:
- 309-61005
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 6.4mm | |
| Colour | Black | |
| Shrunk Diameter | 3.2mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 30m | |
| Halogen Free | No | |
| Series | TFN21 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 6.4mm | ||
Colour Black | ||
Shrunk Diameter 3.2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30m | ||
Halogen Free No | ||
Series TFN21 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Heat Shrink Tube is suitable for a wide range of applications like electrical insulations, mechanical protection and cable bundling. It is constructed from Polyolefin, cross-linked material.
RoHS compliant
Thin wall
Fast shrinking and low shrink temperature
Flame retardant
Thin wall
Fast shrinking and low shrink temperature
Flame retardant
Related links
- HellermannTyton Halogen Free Heat Shrink Tube TFN21 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TFN21 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TFN21 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TFN21 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TFN21 Series
- HellermannTyton Halogen Free Heat Shrink Tubing TFN21 Series
- HellermannTyton Heat Shrink Tubing 309 Series
- HellermannTyton Heat Shrink Tubing TF21 Series


