Alpha Wire Heat Shrink Tubing, Black 2:01 Ratio, FIT 221 Series
- RS Stock No.:
- 465-600
- Mfr. Part No.:
- F2213/8 BK103
- Brand:
- Alpha Wire
Subtotal (1 pack of 25 units)*
£61.31
(exc. VAT)
£73.57
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 05 January 2026
- Plus 1 unit(s) shipping from 22 June 2026
- Plus 2 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £61.31 | £2.452 |
*price indicative
- RS Stock No.:
- 465-600
- Mfr. Part No.:
- F2213/8 BK103
- Brand:
- Alpha Wire
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Alpha Wire | |
| Colour | Black | |
| Sleeve Type | Heat Shrink | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:01 | |
| Series | FIT 221 | |
| Select all | ||
|---|---|---|
Brand Alpha Wire | ||
Colour Black | ||
Sleeve Type Heat Shrink | ||
Adhesive Lined No | ||
Shrink Ratio 2:01 | ||
Series FIT 221 | ||
The Alpha Wire Heat shrink tubing provides a reliable method to protect and seal terminations, as well as add mechanical ruggedness. FIT's preferred heat-shrink products are made from premium compounds under stringent manufacturing controls. This ensures consistent physical characteristics, including low longitudinal shrinkage and wide temperature ranges, while offering an elegant appearance whether used alone or on OEM equipment.
Lead free
Made of cross linked polyolefin
Made of cross linked polyolefin
Related links
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing
- Alpha Wire Adhesive Lined Heat Shrink Tubing FIT Shrink Tubing
