HellermannTyton Heat Shrink Tubing, Black 19mm Sleeve Dia. x 25m Length 2:1 Ratio, Viton-E Series
- RS Stock No.:
- 440-549
- Mfr. Part No.:
- 330-01900
- Brand:
- HellermannTyton
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 440-549
- Mfr. Part No.:
- 330-01900
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 19mm | |
| Colour | Black | |
| Shrunk Diameter | 9.5mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 25m | |
| Series | Viton-E | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 19mm | ||
Colour Black | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 25m | ||
Series Viton-E | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The HellermannTyton Fluoroelastomer heat shrinkable tubing offers excellent resistance to high temperatures, making it ideal for demanding environments. Delivers strong electrical insulation along with outstanding chemical and mechanical durability. Suitable for aerospace, automotive, and industrial applications.
Resistant to many fuels, oils and lubricants
Flexible even at very low temperatures
Flexible even at very low temperatures
Related links
- HellermannTyton Heat Shrink Tubing Viton-E Series
- HellermannTyton Heat Shrink Tubing Viton-E Series
- HellermannTyton Heat Shrink Tubing Viton-E Series
- HellermannTyton Heat Shrink Tubing Viton-E Series
- HellermannTyton Heat Shrink Tubing Viton-E Series
- HellermannTyton Heat Shrink Tubing Viton-E Series
- HellermannTyton Heat Shrink Tubing LVR Series
- HellermannTyton Heat Shrink Tubing HFT-A Series


