HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 55mm Sleeve Dia. x 1m Length Up to 4:1 Ratio, MA40 Series
- RS Stock No.:
- 440-544
- Mfr. Part No.:
- 323-00107
- Brand:
- HellermannTyton
Subtotal (1 bag of 2 metres)*
£60.73
(exc. VAT)
£72.88
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- 1 unit(s) shipping from 04 November 2025
- Plus 999,999,998 unit(s) shipping from 12 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Metre* |
---|---|---|
1 + | £60.73 | £30.365 |
*price indicative
- RS Stock No.:
- 440-544
- Mfr. Part No.:
- 323-00107
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 55mm | |
Colour | Black | |
Shrunk Diameter | 16mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | Up to 4:1 | |
Sleeve Length | 1m | |
Halogen Free | No | |
Series | MA40 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 55mm | ||
Colour Black | ||
Shrunk Diameter 16mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio Up to 4:1 | ||
Sleeve Length 1m | ||
Halogen Free No | ||
Series MA40 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Heat shrinkable tubing with medium wall adhesive lining is ideal for low voltage power cables. Designed for demanding environments such as shipbuilding and approved by Germanische Lloyd. Flame retardant for added safety and protection.
UV and weather resistant
Excellent mechanical performance
Excellent mechanical performance