HellermannTyton Halogen Free Heat Shrink Tubing, Black 85mm Sleeve Dia. x 1m Length Up to 4:1 Ratio, HU47 Series
- RS Stock No.:
- 440-531
- Mfr. Part No.:
- 321-10850
- Brand:
- HellermannTyton
Subtotal (1 bag of 4 units)*
£198.10
(exc. VAT)
£237.72
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | £198.10 | £49.525 |
*price indicative
- RS Stock No.:
- 440-531
- Mfr. Part No.:
- 321-10850
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 85mm | |
| Colour | Black | |
| Shrunk Diameter | 25mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | Up to 4:1 | |
| Sleeve Length | 1m | |
| Halogen Free | Yes | |
| Series | HU47 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 85mm | ||
Colour Black | ||
Shrunk Diameter 25mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio Up to 4:1 | ||
Sleeve Length 1m | ||
Halogen Free Yes | ||
Series HU47 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Heat shrinkable tubing with thick wall unlined construction comes in 1 m lengths and is halogen-free. Designed for robust insulation and protection in heavy-duty applications. Black color ensures a clean and professional finish.
Thick walled heat shrink tubing
Not adhesive lined
Not adhesive lined
Related links
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing 321
- HellermannTyton Adhesive Lined Heat Shrink Tubing HA47 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA47 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA47 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA47 Series
- HellermannTyton Adhesive Lined Halogen Free Heat Shrink Tubing HA47 Series
- TE Connectivity Adhesive Lined Heat Shrink Tubing RMW Series
- HellermannTyton Halogen Free Heat Shrink Tubing MU47 Series


