HellermannTyton Halogen Free Heat Shrink Tubing, Black 65mm Sleeve Dia. x 1m Length Up to 4:1 Ratio, MU47 Series
- RS Stock No.:
- 433-852
- Mfr. Part No.:
- 323-10630
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 unit)*
£25.18
(exc. VAT)
£30.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | £25.18 |
| 10 + | £23.16 |
*price indicative
- RS Stock No.:
- 433-852
- Mfr. Part No.:
- 323-10630
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 65mm | |
| Colour | Black | |
| Shrunk Diameter | 19mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | Up to 4:1 | |
| Sleeve Length | 1m | |
| Halogen Free | Yes | |
| Series | MU47 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 65mm | ||
Colour Black | ||
Shrunk Diameter 19mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio Up to 4:1 | ||
Sleeve Length 1m | ||
Halogen Free Yes | ||
Series MU47 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The HellermannTyton Medium wall heat shrinkable tubing provides durable insulation and mechanical protection for cables and joints. Not adhesive lined, making it suitable for applications where sealing is not required. Ideal for general-purpose electrical and industrial use.
Provides good mechanical strength
Resistant to solvents, acids and alkaline solutions
Resistant to solvents, acids and alkaline solutions
Related links
- HellermannTyton Halogen Free Heat Shrink Tubing MU47 Series
- HellermannTyton Halogen Free Heat Shrink Tubing MU47 Series
- HellermannTyton Halogen Free Heat Shrink Tubing MU47 Series
- HellermannTyton Halogen Free Heat Shrink Tubing MU47 Series
- HellermannTyton Halogen Free Heat Shrink Tubing MU47 Series
- HellermannTyton Halogen Free Heat Shrink Tubing MU47 Series
- HellermannTyton Heat Shrink Tubing MU47 Series
- HellermannTyton Heat Shrink Tubing MU47 Series


