HellermannTyton Heat Shrink Tubing, Blue 19mm Sleeve Dia. x 25m Length 2:1 Ratio, HFT-A Series
- RS Stock No.:
- 433-830
- Mfr. Part No.:
- 305-19006
- Brand:
- HellermannTyton
Subtotal (1 reel of 25 metres)*
£239.09
(exc. VAT)
£286.91
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | £239.09 | £9.564 |
*price indicative
- RS Stock No.:
- 433-830
- Mfr. Part No.:
- 305-19006
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 19mm | |
| Colour | Blue | |
| Shrunk Diameter | 9.5mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 2:1 | |
| Sleeve Length | 25m | |
| Halogen Free | No | |
| Series | HFT-A | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 19mm | ||
Colour Blue | ||
Shrunk Diameter 9.5mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 25m | ||
Halogen Free No | ||
Series HFT-A | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The HellermannTyton Heat shrinkable tubing available in a wide range of colors, with internal diameters up to 102 mm. Compliant with UL-224, CSA listed, and VG approved for reliable performance in various applications. Ideal for insulation and protection of wires and cables.
Flexible heat shrink tubing
Fast shrinking, easy handling, good mechanical strength
Fast shrinking, easy handling, good mechanical strength
Related links
- HellermannTyton Heat Shrink Tubing HFT-A Series
- HellermannTyton Heat Shrink Tubing HFT-A Series
- HellermannTyton Heat Shrink Tubing HFT-A Series
- RS PRO Heat Shrink Tubing, Blue 19mm Sleeve Dia. x 5m Length 2:1 Ratio
- HellermannTyton Heat Shrink Tubing HFT-A Series
- HellermannTyton Heat Shrink Tubing HFT-A Series
- Alpha Wire Heat Shrink Tubing FIT Shrink Tubing Series
- TE Connectivity Heat Shrink Tubing CGPT Series


