HellermannTyton Heat Shrink Tubing, Black 38mm Sleeve Dia. x 30m Length 2:1 Ratio, SE28 Series

Subtotal (1 reel of 30 metres)*

£1,227.43

(exc. VAT)

£1,472.92

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£1,227.43£40.914

*price indicative

RS Stock No.:
433-748
Mfr. Part No.:
342-20070
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

38mm

Colour

Black

Shrunk Diameter

19mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

30m

Halogen Free

No

Series

SE28

RoHS Status: Exempt

COO (Country of Origin):
JP
The HellermannTyton Heat shrinkable tubing provides reliable protection against abrasion and mechanical damage, making it ideal for cables and wire harnesses. Suitable for high-temperature applications, it can withstand temperatures up to 150 °C. Ensures long-lasting durability and secure insulation.

Flexible, high performance elastomeric heat shrink tubing
Used in aerospace, defence, railway and automotive applications
Resistant to diesel fuel, aviation and hydraulic fluids