HellermannTyton Halogen Free Heat Shrink Tubing, Clear 1.6mm Sleeve Dia. x 100m Length 2:1 Ratio, TF24 Series
- RS Stock No.:
- 433-631
- Mfr. Part No.:
- 309-40163
- Brand:
- HellermannTyton
Subtotal (1 reel of 100 metres)*
£230.13
(exc. VAT)
£276.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £230.13 | £2.301 |
*price indicative
- RS Stock No.:
- 433-631
- Mfr. Part No.:
- 309-40163
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 1.6mm | |
Colour | Clear | |
Shrunk Diameter | 0.8mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 100m | |
Halogen Free | Yes | |
Series | TF24 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 1.6mm | ||
Colour Clear | ||
Shrunk Diameter 0.8mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 100m | ||
Halogen Free Yes | ||
Series TF24 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
The HellermannTyton Transparent heat shrinkable tubing is halogen free and provides good mechanical and chemical resistance. Ideal for applications requiring visibility and protection. Backed by VG and other industrial approvals for reliable performance.
Flexible polyolefin tubing
Protects identification marking perfect
Protects identification marking perfect