HellermannTyton Heat Shrink Tubing, Orange 9.5 mm Sleeve Dia. x 50m Length 2:1 Ratio, TF21 Series

Subtotal (1 reel of 50 metres)*

£227.54

(exc. VAT)

£273.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£227.54£4.551

*price indicative

RS Stock No.:
433-617
Mfr. Part No.:
309-20953
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

9.5mm

Product Type

Heat Shrink Tubing

Colour

Orange

Shrunk Diameter

4.8mm

Shrink Ratio

2:1

Sleeve Length

50m

Material

Cross Linked Polyolefin

Flame Retardant

Yes

Standards/Approvals

UL94, IEC 62275

Halogen Free

No

Series

TF21

RoHS Status: Exempt

COO (Country of Origin):
JP
The HellermannTyton Heat shrinkable tubing meets and exceeds a range of industrial standards, ensuring reliable performance in demanding applications. Available in a wide variety of colors and sizes to suit various needs. Flame retardant and UL224 VW1 listed for added safety and protection.

Thin wall, flexible polyolefin tubing

Fast shrinking and low shrink temperature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy