HellermannTyton Heat Shrink Tubing, Green/Yellow 3.2mm Sleeve Dia. x 100m Length 2:1 Ratio, HFT-A Series

Subtotal (1 reel of 100 metres)*

£547.59

(exc. VAT)

£657.11

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£547.59£5.476

*price indicative

RS Stock No.:
433-603
Mfr. Part No.:
305-03245
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

3.2mm

Colour

Green/Yellow

Shrunk Diameter

1.6mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

100m

Halogen Free

No

Series

HFT-A

RoHS Status: Exempt

COO (Country of Origin):
NL
The HellermannTyton Heat shrinkable tubing available in a wide range of colors, with internal diameters up to 102 mm. Compliant with UL-224, CSA listed, and VG approved for reliable performance in various applications. Ideal for insulation and protection of wires and cables.

Flexible heat shrink tubing
Fast shrinking, easy handling, good mechanical strength

Related links