HellermannTyton Heat Shrink Tubing, Black 1.2mm Sleeve Dia. x 300m Length 2:1 Ratio, TCN20 Series

Subtotal (1 reel of 300 metres)*

£263.72

(exc. VAT)

£316.46

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£263.72£0.879

*price indicative

RS Stock No.:
433-590
Mfr. Part No.:
300-73010
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

1.2mm

Colour

Black

Shrunk Diameter

0.6mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

300m

Halogen Free

No

Series

TCN20

RoHS Status: Exempt

COO (Country of Origin):
CN
The HellermannTyton Heat shrinkable tubing in black, supplied in a 300 m reel, made from thin wall general-purpose polyolefin. Self-extinguishing with flame retardant properties, compliant with UL224 VW-1 and CSA standards. Ideal for insulation, protection, and bundling of cables and wires.

Fast shrinking
Low shrink temperature

Related links