HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 4mm Sleeve Dia. x 300m Length 4:1 Ratio, EPS-400 Series
- RS Stock No.:
- 433-528
- Mfr. Part No.:
- 341-04010
- Brand:
- HellermannTyton
Subtotal (1 reel of 300 metres)*
£3,983.36
(exc. VAT)
£4,780.03
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £3,983.36 | £13.278 |
*price indicative
- RS Stock No.:
- 433-528
- Mfr. Part No.:
- 341-04010
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 4mm | |
Colour | Black | |
Shrunk Diameter | 1mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 4:1 | |
Sleeve Length | 300m | |
Halogen Free | No | |
Series | EPS-400 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 4mm | ||
Colour Black | ||
Shrunk Diameter 1mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 4:1 | ||
Sleeve Length 300m | ||
Halogen Free No | ||
Series EPS-400 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- NL
The HellermannTyton Thin wall heat shrinkable tubing is made from flexible polyolefin with a coextruded hot melt adhesive inner wall. Provides secure sealing and insulation in electrical and environmental protection applications. Ideal for cable joints and terminations requiring moisture resistance.
Protects against moisture
Provides an environmental sealing of complex parts
Provides an environmental sealing of complex parts