HellermannTyton Adhesive Lined Heat Shrink Tubing, Black 19mm Sleeve Dia. x 50m Length 3:1 Ratio, EPS-300 Series

Subtotal (1 reel of 50 metres)*

£1,053.07

(exc. VAT)

£1,263.68

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£1,053.07£21.061

*price indicative

RS Stock No.:
433-525
Mfr. Part No.:
340-19060
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

6mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

50m

Halogen Free

No

Series

EPS-300

RoHS Status: Exempt

COO (Country of Origin):
NL
The HellermannTyton Thin wall heat shrinkable tubing is made from flexible polyolefin with a coextruded hot melt adhesive inner wall. Provides secure sealing and insulation in electrical and environmental protection applications. Ideal for cable joints and terminations requiring moisture resistance.

Protects against moisture
Provides an environmental sealing of complex parts

Related links