HellermannTyton Heat Shrink Tubing, Black 6mm Sleeve Dia. x 150m Length 3:1 Ratio, TF31 Series

Subtotal (1 reel of 150 metres)*

£428.56

(exc. VAT)

£514.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 +£428.56£2.857

*price indicative

RS Stock No.:
433-518
Mfr. Part No.:
333-40600
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

6mm

Colour

Black

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

3:1

Sleeve Length

150m

Halogen Free

No

Series

TF31

RoHS Status: Exempt

COO (Country of Origin):
DE
The HellermannTyton Heat shrinkable tubing offers fast shrinking and low shrink temperature for easy and efficient installation. Flame-retardant and UL224 VW1 listed, ensuring safety and reliable protection for cables and wires in demanding environments.

Thin wall, very flexible polyolefin tubing
A small range of sizes cover a wide range of diameters allowing reduced inventory

Related links