HellermannTyton Heat Shrink Tubing, Black 3mm Sleeve Dia. x 150m Length 3:1 Ratio, TF31 Series
- RS Stock No.:
- 433-516
- Mfr. Part No.:
- 333-40300
- Brand:
- HellermannTyton
Subtotal (1 reel of 150 metres)*
£288.45
(exc. VAT)
£346.14
(inc. VAT)
FREE delivery for orders over £50.00
Temporarily out of stock
- Shipping from 13 November 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Metre* |
---|---|---|
1 + | £288.45 | £1.923 |
*price indicative
- RS Stock No.:
- 433-516
- Mfr. Part No.:
- 333-40300
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 3mm | |
Colour | Black | |
Shrunk Diameter | 1mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 3:1 | |
Sleeve Length | 150m | |
Halogen Free | No | |
Series | TF31 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 3mm | ||
Colour Black | ||
Shrunk Diameter 1mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 150m | ||
Halogen Free No | ||
Series TF31 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The HellermannTyton Heat shrinkable tubing offers fast shrinking and low shrink temperature for easy and efficient installation. Flame-retardant and UL224 VW1 listed, ensuring safety and reliable protection for cables and wires in demanding environments.
Thin wall, very flexible polyolefin tubing
A small range of sizes cover a wide range of diameters allowing reduced inventory
A small range of sizes cover a wide range of diameters allowing reduced inventory