nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Black 12mm Sleeve Dia. x 1.2m Length 3:1 Ratio, ATUM Series
- RS Stock No.:
- 433-225
- Mfr. Part No.:
- ATUM-12/4-0-100MM
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£0.19
(exc. VAT)
£0.23
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 755 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £0.19 |
10 + | £0.17 |
*price indicative
- RS Stock No.:
- 433-225
- Mfr. Part No.:
- ATUM-12/4-0-100MM
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent RAYCHEM | |
Sleeve Diameter | 12mm | |
Colour | Black | |
Shrunk Diameter | 4mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 1.2m | |
Halogen Free | No | |
Series | ATUM | |
Select all | ||
---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 12mm | ||
Colour Black | ||
Shrunk Diameter 4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 1.2m | ||
Halogen Free No | ||
Series ATUM | ||
- COO (Country of Origin):
- CZ
The nVent Raychem Atum double-walled heat shrink tubing is expertly crafted with a hot melt adhesive inner wall, making it ideal for applications requiring moisture-tight encapsulation and insulation. Designed for reliability and durability, it performs exceptionally well across various temperature ranges.
Polyolefin material
UL approved
REACH and RoHS compliant
UL approved
REACH and RoHS compliant