nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Black 52mm Sleeve Dia. x 1.2m Length 4:1 Ratio, ATUM Series

Bulk discount available

Subtotal (1 unit)*

£16.57

(exc. VAT)

£19.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 35 unit(s) shipping from 30 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£16.57
10 +£14.95

*price indicative

RS Stock No.:
433-221
Mfr. Part No.:
ATUM-52/13-0-STK
Brand:
nVent RAYCHEM
Find similar products by selecting one or more attributes.
Select all

Brand

nVent RAYCHEM

Sleeve Diameter

52mm

Colour

Black

Shrunk Diameter

13mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Halogen Free

No

Series

ATUM

COO (Country of Origin):
CZ
The nVent Raychem Atum double-walled heat shrink tubing is expertly crafted with a hot melt adhesive inner wall, making it ideal for applications requiring moisture-tight encapsulation and insulation. Designed for reliability and durability, it performs exceptionally well across various temperature ranges.

Polyolefin material
UL approved
REACH and RoHS compliant