nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Black 32mm Sleeve Dia. x 1.2m Length 4:1 Ratio, ATUM Series

Bulk discount available

Subtotal (1 unit)*

£9.38

(exc. VAT)

£11.26

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 259 unit(s) shipping from 16 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£9.38
10 +£8.47

*price indicative

RS Stock No.:
433-213
Mfr. Part No.:
ATUM-32/8-0-STK
Brand:
nVent RAYCHEM
Find similar products by selecting one or more attributes.
Select all

Brand

nVent RAYCHEM

Sleeve Diameter

32mm

Colour

Black

Shrunk Diameter

8mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

4:1

Sleeve Length

1.2m

Halogen Free

No

Series

ATUM

COO (Country of Origin):
CZ
The nVent Raychem Atum double-walled heat shrink tubing is expertly crafted with a hot melt adhesive inner wall, making it ideal for applications requiring moisture-tight encapsulation and insulation. Designed for reliability and durability, it performs exceptionally well across various temperature ranges.

Polyolefin material
UL approved
REACH and RoHS compliant

Related links