nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Black 12mm Sleeve Dia. x 1.2m Length 3:1 Ratio, RNF-3000 Series

Bulk discount available

Subtotal (1 unit)*

£7.35

(exc. VAT)

£8.82

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£7.35
10 - 24£6.77
25 +£5.96

*price indicative

RS Stock No.:
350-129
Mfr. Part No.:
RNF-3000-R-12/4-0-SP
Brand:
nVent RAYCHEM
Find similar products by selecting one or more attributes.
Select all

Brand

nVent RAYCHEM

Sleeve Diameter

12mm

Colour

Black

Shrunk Diameter

4mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

1.2m

Series

RNF-3000

COO (Country of Origin):
CZ
The nVent Raychem Standard heat shrink tubing is highly versatile and dependable for various applications. It delivers excellent physical, chemical, and electrical properties, ensuring performance that meets industry standards for heat shrink tubing. Its durable construction provides reliable insulation and protection, making it suitable for professional and industrial use.

Polyolefin material
Thin walled
UL approved
RoHS compliant