nVent RAYCHEM Heat Shrink Tube, Black 4.8mm Sleeve Dia. x 9m Length 2:1 Ratio, LSTTR Series
- RS Stock No.:
- 350-022
- Mfr. Part No.:
- LSTTR 4.8
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£13.25
(exc. VAT)
£15.90
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £13.25 |
10 + | £12.18 |
*price indicative
- RS Stock No.:
- 350-022
- Mfr. Part No.:
- LSTTR 4.8
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent RAYCHEM | |
Sleeve Diameter | 4.8mm | |
Colour | Black | |
Shrunk Diameter | 2.4mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 9m | |
Halogen Free | No | |
Series | LSTTR | |
Select all | ||
---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 4.8mm | ||
Colour Black | ||
Shrunk Diameter 2.4mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 9m | ||
Halogen Free No | ||
Series LSTTR | ||
- COO (Country of Origin):
- CZ
The nVent Raychem Flexible heat shrink tubing is designed to shrink efficiently, even at low temperatures, making it ideal for quick applications and safe usage near temperature-sensitive materials. It offers versatility in both function and application, ensuring dependable insulation and protection. Its adaptability makes it a go-to solution for a variety of electrical and decorative needs.
Polyolefin material
Thin walled
RoHS compliant
Thin walled
RoHS compliant