nVent RAYCHEM Heat Shrink Tube, Black 19mm Sleeve Dia. x 5m Length 2:1 Ratio, LSTTR Series

Bulk discount available

Subtotal (1 unit)*

£13.25

(exc. VAT)

£15.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 12 unit(s) shipping from 20 October 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£13.25
10 +£12.18

*price indicative

RS Stock No.:
349-858
Mfr. Part No.:
LSTTR 19
Brand:
nVent RAYCHEM
Find similar products by selecting one or more attributes.
Select all

Brand

nVent RAYCHEM

Sleeve Diameter

19mm

Colour

Black

Shrunk Diameter

9.5mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

5m

Halogen Free

No

Series

LSTTR

COO (Country of Origin):
CZ
The nVent Raychem Shrink Tube without adhesive features a 2:1 shrink ratio with an inner diameter of 19mm in black color supplied in a box with a length of 5m and a thin wall design.

Type Heat-shrink
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)