nVent RAYCHEM Heat Shrink Tube, Black 1.6mm Sleeve Dia. x 10m Length 2:1 Ratio, LSTTR Series
- RS Stock No.:
- 349-856
- Mfr. Part No.:
- LSTTR 1.6
- Brand:
- nVent RAYCHEM
Bulk discount available
Subtotal (1 unit)*
£13.51
(exc. VAT)
£16.21
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 9 | £13.51 |
10 + | £12.43 |
*price indicative
- RS Stock No.:
- 349-856
- Mfr. Part No.:
- LSTTR 1.6
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent RAYCHEM | |
Sleeve Diameter | 1.6mm | |
Colour | Black | |
Shrunk Diameter | 0.8mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 10m | |
Halogen Free | No | |
Series | LSTTR | |
Select all | ||
---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 1.6mm | ||
Colour Black | ||
Shrunk Diameter 0.8mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 10m | ||
Halogen Free No | ||
Series LSTTR | ||
- COO (Country of Origin):
- CZ
The nVent Raychem Shrink Tube without adhesive features a 2:1 shrink ratio with an inner diameter of 1.6mm in black color supplied in a box with a length of 10m and a thin wall design.
Type Heat-shrink
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)
Shrink rate 2:1
Colour Black
Material Polyolefin (PO-X)