nVent RAYCHEM Adhesive Lined Heat Shrink Tube, Black 6mm Sleeve Dia. x 100mm Length 3:1 Ratio, ATUM Series
- RS Stock No.:
- 349-824
- Distrelec Article No.:
- 304-05-996
- Mfr. Part No.:
- ATUM-6/2-0-100MM
- Brand:
- nVent RAYCHEM
Subtotal (1 unit)*
£0.97
(exc. VAT)
£1.16
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 580 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | £0.97 |
*price indicative
- RS Stock No.:
- 349-824
- Distrelec Article No.:
- 304-05-996
- Mfr. Part No.:
- ATUM-6/2-0-100MM
- Brand:
- nVent RAYCHEM
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | nVent RAYCHEM | |
Sleeve Diameter | 6mm | |
Colour | Black | |
Shrunk Diameter | 2mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | Yes | |
Shrink Ratio | 3:1 | |
Sleeve Length | 100mm | |
Halogen Free | No | |
Series | ATUM | |
Select all | ||
---|---|---|
Brand nVent RAYCHEM | ||
Sleeve Diameter 6mm | ||
Colour Black | ||
Shrunk Diameter 2mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined Yes | ||
Shrink Ratio 3:1 | ||
Sleeve Length 100mm | ||
Halogen Free No | ||
Series ATUM | ||
- COO (Country of Origin):
- CZ
The nVent Raychem High-Shrink-Ratio Adhesive-Lined Polyolefin Tubing features a 3:1 shrink ratio, enabling connector-to-cable sealing. The tubing provides environmental sealing and protection for components and interconnections. The adhesive in ATUM tubing bonds to a wide range of materials, including plastics, rubbers, and metals like polyethylene, aluminum, steel, and copper.
Medium wall provides increased mechanical protection
RoHS compliant
Colour Black
RoHS compliant
Colour Black