3M Adhesive Lined Heat Shrink Tubing, Black 4.8mm Sleeve Dia. x 10m Length 0.0840277777777778 Ratio, 7000099085 Series

Bulk discount available

Subtotal (1 unit)*

£28.23

(exc. VAT)

£33.88

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 9£28.23
10 +£25.97

*price indicative

RS Stock No.:
338-341
Mfr. Part No.:
7000099085
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Sleeve Diameter

4.8mm

Colour

Black

Shrunk Diameter

2.4mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

Yes

Shrink Ratio

0.0840277777777778

Sleeve Length

10m

Series

7000099085

RoHS Status: Exempt

COO (Country of Origin):
NL
The 3M MDT Medium Wall Heat Shrink Tubing, Black 90/36 mm, 1 m, is designed to provide reliable insulation and protection. It has an operating temperature range of -55°C to 130°C, making it suitable for a wide range of industrial applications.

Material is polyolefin
Inner diameter after shrink is 36 mm
Inner diameter before shrink is 90 mm

Related links