HellermannTyton Adhesive Lined End Cap, Black 1.5mm Sleeve Dia. x 30m Length 3:1 Ratio, 416-00003 Series

Bulk discount available

Subtotal (1 pack of 5 units)*

£1.03

(exc. VAT)

£1.24

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 16 unit(s) shipping from 09 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 - 4£1.03£0.206
5 +£0.95£0.19

*price indicative

RS Stock No.:
329-919
Mfr. Part No.:
416-00003
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

1.5mm

Colour

Black

Shrunk Diameter

4.8mm

Sleeve Type

Heat Shrink

Adhesive Lined

Yes

Shrink Ratio

3:1

Sleeve Length

30m

Series

416-00003

COO (Country of Origin):
CN
The HellermannTyton Pinched end caps are pieces of heat shrink tubing shrunk onto a filler to create an end cap. Our heat shrink caps are designed to seal and protect wire ends, such as stub splices.

With thermoplastic adhesive
Continuous operating temperature up to +125°C
Self extinguishing

Related links