HellermannTyton Heat Shrink Tubing, Black 13mm Sleeve Dia. x 30m Length 3:1 Ratio, 333-42008 Series
- RS Stock No.:
- 329-914
- Mfr. Part No.:
- 333-42008
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 metre)*
£8.37
(exc. VAT)
£10.04
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 08 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Range | Price |
|---|---|
| 1 - 9 | £8.37 |
| 10 - 24 | £7.70 |
| 25 + | £6.95 |
*price indicative
- RS Stock No.:
- 329-914
- Mfr. Part No.:
- 333-42008
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Sleeve Diameter | 13mm | |
| Colour | Black | |
| Shrunk Diameter | 39mm | |
| Sleeve Type | Heat Shrink Tubing | |
| Adhesive Lined | No | |
| Shrink Ratio | 3:1 | |
| Sleeve Length | 30m | |
| Halogen Free | No | |
| Series | 333-42008 | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 13mm | ||
Colour Black | ||
Shrunk Diameter 39mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 3:1 | ||
Sleeve Length 30m | ||
Halogen Free No | ||
Series 333-42008 | ||
- COO (Country of Origin):
- CN
The HellermannTyton Heat Shrinkable Tubing is good choice for higher fire protection. It is used for protection, insulation and identification wires, cables and light duty harnesses.
Thin wall and flexible polyolefin tubing
Fast shrinking and low shrink temperature
Flame retardant and UL224 VW1 listed
Fast shrinking and low shrink temperature
Flame retardant and UL224 VW1 listed
Related links
- HellermannTyton Heat Shrink Tubing 333-42008 Series
- HellermannTyton Heat Shrink Tubing Yellow 13mm Sleeve Dia. x 30m Length 3:1 Ratio, 333-42062 Series
- HellermannTyton Heat Shrink Tubing TF31 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series
- HellermannTyton Heat Shrink Tubing 333 Series


