HellermannTyton Heat Shrink Tubing, Clear 6.4mm Sleeve Dia. x 1.2m Length 2:1 Ratio, 311-01279 Series

Subtotal (1 bag of 25 units)*

£189.19

(exc. VAT)

£227.03

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +£189.19£7.568

*price indicative

RS Stock No.:
329-909
Mfr. Part No.:
311-01279
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

6.4mm

Colour

Clear

Shrunk Diameter

12.7mm

Sleeve Type

Heat Shrink Tubing

Shrink Ratio

2:1

Sleeve Length

1.2m

Halogen Free

No

Series

311-01279

RoHS Status: Exempt

COO (Country of Origin):
JP
The HellermannTyton Heat Shrinkable Tubing is very suitable for applications that ask for visual inspection of covered components, or if low friction surface is needed. It is also used as oil stop for energy cables. This thin walled, translucent heat shrink tubing is often used for chemical applications.

For higher temperature applications
Very good mechanical strength
Abrasion resistance and chemical resistance
Meets various industrial standards
Self extinguishing and UL 224 VW1 listed

Related links