HellermannTyton Heat Shrink Tubing, White 25.4mm Sleeve Dia. x 30m Length 2:1 Ratio, 309-61129 Series
- RS Stock No.:
- 329-908
- Mfr. Part No.:
- 309-61129
- Brand:
- HellermannTyton
Bulk discount available
Subtotal (1 metre)*
£10.73
(exc. VAT)
£12.88
(inc. VAT)
FREE delivery for orders over £50.00
New product - Preorder today
- Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Range | Price |
---|---|
1 - 9 | £10.73 |
10 + | £9.87 |
*price indicative
- RS Stock No.:
- 329-908
- Mfr. Part No.:
- 309-61129
- Brand:
- HellermannTyton
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | HellermannTyton | |
Sleeve Diameter | 25.4mm | |
Colour | White | |
Shrunk Diameter | 50.8mm | |
Sleeve Type | Heat Shrink Tubing | |
Adhesive Lined | No | |
Shrink Ratio | 2:1 | |
Sleeve Length | 30m | |
Halogen Free | No | |
Series | 309-61129 | |
Select all | ||
---|---|---|
Brand HellermannTyton | ||
Sleeve Diameter 25.4mm | ||
Colour White | ||
Shrunk Diameter 50.8mm | ||
Sleeve Type Heat Shrink Tubing | ||
Adhesive Lined No | ||
Shrink Ratio 2:1 | ||
Sleeve Length 30m | ||
Halogen Free No | ||
Series 309-61129 | ||
- COO (Country of Origin):
- CN
The HellermannTyton Heat Shrinkable Tubing is suitable for a wide range of applications like electrical insulations, mechanical protection and cable bundling.
Thin wall and flexible polyolefin tubing
Fast shrinking and low shrink temperature
Flame retardant and UL224 VW1 listed
Fast shrinking and low shrink temperature
Flame retardant and UL224 VW1 listed