HellermannTyton Heat Shrink Tubing, White 1.6mm Sleeve Dia. x 30m Length 2:1 Ratio, 309-61119 Series

Bulk discount available

Subtotal (1 reel of 30 metres)*

£27.47

(exc. VAT)

£32.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s)
Per Reel
Per Metre*
1 - 3£27.47£0.916
4 +£25.27£0.842

*price indicative

RS Stock No.:
329-905
Mfr. Part No.:
309-61119
Brand:
HellermannTyton
Find similar products by selecting one or more attributes.
Select all

Brand

HellermannTyton

Sleeve Diameter

1.6mm

Colour

White

Shrunk Diameter

3.2mm

Sleeve Type

Heat Shrink Tubing

Adhesive Lined

No

Shrink Ratio

2:1

Sleeve Length

30m

Halogen Free

No

Series

309-61119

COO (Country of Origin):
CN
The HellermannTyton Heat Shrinkable Tubing is suitable for a wide range of applications like electrical insulations, mechanical protection and cable bundling.

Thin wall and flexible polyolefin tubing
Fast shrinking and low shrink temperature
Flame retardant and UL224 VW1 listed

Related links