Molex Heat Shrink Tubing, Clear 2.3mm Sleeve Dia. x 40mm Length, 106920 Series
- RS Stock No.:
- 323-578
- Mfr. Part No.:
- 1069200000
- Brand:
- Molex
Bulk discount available
Subtotal (1 pack of 25 units)*
£4.35
(exc. VAT)
£5.22
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 267 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
---|---|---|
1 - 3 | £4.35 | £0.174 |
4 - 9 | £4.00 | £0.16 |
10 + | £3.61 | £0.144 |
*price indicative
- RS Stock No.:
- 323-578
- Mfr. Part No.:
- 1069200000
- Brand:
- Molex
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Molex | |
Sleeve Diameter | 2.3mm | |
Colour | Clear | |
Shrunk Diameter | 2.3mm | |
Sleeve Length | 40mm | |
Halogen Free | No | |
Series | 106920 | |
Select all | ||
---|---|---|
Brand Molex | ||
Sleeve Diameter 2.3mm | ||
Colour Clear | ||
Shrunk Diameter 2.3mm | ||
Sleeve Length 40mm | ||
Halogen Free No | ||
Series 106920 | ||
- COO (Country of Origin):
- TW
The Molex Optical Fibers Optical Splice Protection Sleeve for single fiber has an outer tube outer diameter of 2.30mm and a length of 40.00mm after shrinkage.
EU RoHS compliant
REACH SVHC compliant
Low-Halogen
REACH SVHC compliant
Low-Halogen